Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-PS2701-1-P-A
Manufacturer Part #:

PS2701-1-P-A

Manufacturer:

Description: Transistor Output Optocouplers Hi-Iso Photo 1-Ch
PDF Data Sheet
 
Share |
Manufacturer: CEL
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Maximum Collector Emitter Voltage: 40 V
Maximum Collector Emitter Saturation Voltage: 0.3 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 300 %
Maximum Forward Diode Voltage: 1.4 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 80 mA
Maximum Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: SOP
Packaging: Tube
Maximum Fall Time: 5 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 3 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
768 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.36
  100: $0.32
  500: $0.27
  1,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AMC1100DUB
Isolation Amplifiers 4.25kV PEAK Iso Amp
Texas Instruments
1: $4.95
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
TAJD226K035RNJ
Tantalum Capacitors - Solid SMD 35volts 22uF 10%
AVX
1: $2.30
HCPL-0611-500E
High Speed Optocouplers 10MBd 1Ch 5mA
Avago Technologies
1: $2.53
NR4018T220M
Fixed Inductors INDCTR LW PROFL WND 22uH 20%
Taiyo Yuden
1: $0.36
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
MMBD4148
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.14
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
70555-0038
Headers & Wire Housings R/A HDR TRI-PEG 4P low pro ...
Molex
1: $0.97
ECA-1JHG100
Aluminum Electrolytic Capacitors - Leaded 10uF 63V
Panasonic Electronic Components
1: $0.25
24LC04BT-I/OT
EEPROM 512x8 - 2.5V
Microchip Technology
1: $0.28
515D107M016AA6AE3
Aluminum Electrolytic Capacitors - Leaded 100uF 16 ...
Vishay/Sprague
1: $0.23
ECS-73-20-5PXDN-TR
Crystals 7.3728MHz 20pF
ECS
1: $1.29
ATS120BSM-1
Crystals 12MHz 18pF Fund. -20C +70C
CTS Electronic Components
1: $0.40
PMEG4005EJ,115
Schottky Diodes & Rectifiers SCHOTTKY 40V 0.5A
NXP Semiconductors
1: $0.36
MMSZ5231B-TP
Zener Diodes 500mW 5.1V
Micro Commercial Components (MCC)
1: $0.34
VNN1NV0413TR
Power Driver ICs N-Ch 40V 1.7A Omni
STMicroelectronics
1: $1.18
CRCW2512200RFKEGHP
Thick Film Resistors - SMD 1.5watts 200ohms 1% 100 ...
Vishay/Dale
1: $2.06


1516820085-1010-07false