|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-NR8300FP-CC-AZ
Manufacturer Part #:

NR8300FP-CC-AZ

Manufacturer:

Description:
Photodiodes InGaAs APD COAXIAL PACKAGE
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: CEL
Product: Avalanche Photodiodes
Package / Case: Coaxial
Mounting Style: Through Hole
Peak Wavelength: 1550 nm
Dark Current: 5 nA
Vr - Reverse Voltage: 70 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
If - Forward Current: 10 mA
Responsivity: 0.96 A/W
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$375.00
2:
$362.50
5:
$350.00
10:
$337.50

To add to a project, please Log In.

115506145 151682008 146259450 121159121 150426793 195346910 179002910