|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-NESG3031M14-A
Manufacturer Part #:

NESG3031M14-A

Manufacturer:

Description:
RF Bipolar Transistors NPN SiGe High Freq
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: CEL
Transistor Type: Bipolar
Technology: SiGe
Emitter- Base Voltage VEBO: 1.5 V
Continuous Collector Current: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-343
Pd - Power Dissipation: 175 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249748