|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-NESG2021M16-A
Manufacturer Part #:

NESG2021M16-A

Manufacturer:

Description:
RF Bipolar Transistors NPN High Frequency
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: CEL
Transistor Type: Bipolar
Technology: SiGe
Emitter- Base Voltage VEBO: 1.5 V
Continuous Collector Current: 35 mA
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-343
Packaging: Reel
Pd - Power Dissipation: 175 mW
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SR211A102JAR Multilayer Ceramic Capacitors MLCC - Leaded 38,075
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 133 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.11
10:
$0.98
100:
$0.86
500:
$0.70
$0.62

To add to a project, please Log In.

000000001