Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-NE894M13-A
Manufacturer Part #:

NE894M13-A

Manufacturer:

Description:
RF Bipolar Transistors NPN Low Volt Osc
PDF Data Sheet
 
Share |
Manufacturer: CEL
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: CEL
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
DC Collector/Base Gain hfe Min: 100
Collector- Emitter Voltage VCEO Max: 3 V
Emitter- Base Voltage VEBO: 1.5 V
Continuous Collector Current: 0.035 A
Configuration: Single
Power Dissipation: 0.105 W
Mounting Style: SMD/SMT
Package / Case: M13
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
551-NE894M13-T3-A NE894M13-T3-A Reel Non-Stocked $0.37 7000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

CEL

Manufacturer Part #:
Description:
RF Bipolar Transistors NPN High Frequency

Compare With Current Part

106693557 147914401Alternative Packaging