|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-NE85630-A
Manufacturer Part #:

NE85630-A

Manufacturer:

Description:
RF Bipolar Transistors NPN High Frequency
Mouser Online Catalog Page 691, Mouser Online Catalog
PDF Page 691, PDF Catalog Page
NE85630-A Datasheet NE85630-A Datasheet
Share |
Manufacturer: CEL
Product Category: RF Bipolar Transistors
RoHS: RoHS Compliant Details
Brand: CEL
Transistor Type: Bipolar
Technology: Si
Transistor Polarity: NPN
DC Collector/Base Gain hfe Min: 40
Collector- Emitter Voltage VCEO Max: 12 V
Emitter- Base Voltage VEBO: 3 V
Continuous Collector Current: 0.1 A
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-323
Packaging: Reel
Pd - Power Dissipation: 0.150 W
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
551-NE85630-T1-A NE85630-T1-A Reel In Stock $0.64 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VO14642AABTR Solid State Relays - PCB Mount 947
TAJD106K035RNJ Tantalum Capacitors - Solid SMD 9,044
DS1822Z+ Board Mount Temperature Sensors 1,135
MAX4172EUA+ Current Sense Amplifiers 1,289
ADF4002BRUZ Phase Locked Loops - PLL 589
TMK316F106ZL-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 25,493
BFP 193W H6327 RF Bipolar Transistors 8,365
TAJR475K010RNJ Tantalum Capacitors - Solid SMD 3,783
06035C471JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,247
Real Time Availability
Stock:
115 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.04
10:
$0.818
100:
$0.684
500:
$0.549
$0.493
$0.49

To add to a project, please Log In.

147914401 197847692Alternative Packaging