Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-NE3515S02-A
Manufacturer Part #:

NE3515S02-A

Manufacturer:

Description:
RF JFET Transistors X to Ku-BAND SUPER LOW NOISE AMP N-CH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: RF JFET Transistors
RoHS: RoHS Compliant Details
Brand: CEL
Transistor Type: pHEMT
Technology: GaAs
Frequency: 12 GHz
Gain: 12.5 dB
Vds - Drain-Source Breakdown Voltage: 4 V
Vgs - Gate-Source Breakdown Voltage: - 3 V
Id - Continuous Drain Current: 88 mA
Maximum Operating Temperature: + 125 C
Pd - Power Dissipation: 165 mW
Mounting Style: SMD/SMT
Package / Case: S0-2
Packaging: Cut Tape
Forward Transconductance - Min: 70 mS
Noise Figure: 0.3 dB
P1dB: 14 dBm
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
551-NE3515S02-T1C-A NE3515S02-T1C-A Reel In Stock $2.22 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 66,877
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 526,159
12226-8250-00FR D-Sub Micro-D Connectors 1,907
TPS79133DBVR LDO Voltage Regulators 31,331
55091-0274 Board to Board & Mezzanine Connectors 3,850
MAX3232EIPWR RS-232 Interface IC 11,547
OPA4376AIPWR Operational Amplifiers - Op Amps 4,916
KSJ0M43180SHLFT Tactile Switches 11,031
MC-306 32.7680K-E3:ROHS Crystals 15,977
ADS8881IDGS Analog to Digital Converters - ADC 174
Real Time Availability
Stock:
2,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.59
  10: $3.10
  70: $2.66
  100: $2.27
  200: $1.99
  400: $1.72

To add to a project, please Log In.


106693557 147914401 197847692Alternative Packaging