Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-NE3514S02-A
Manufacturer Part #:

NE3514S02-A

Manufacturer:

Description: Transistors RF GaAs K Band Super Low Noise Amp N-Ch
Silverlight Page 604, Mouser Enhanced Catalog
PDF Page 604, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Transistors RF GaAs
RoHS: RoHS Compliant Details
Technology Type: HEMT
Frequency: 20 GHz
Gain: 10 dB
Noise Figure: 0.75 dB
Forward Transconductance gFS (Max / Min): 55 mS
Drain Source Voltage VDS: 4 V
Gate-Source Breakdown Voltage: - 3 V
Continuous Drain Current: 70 mA
Maximum Operating Temperature: + 125 C
Power Dissipation: 165 mW
Mounting Style: SMD/SMT
Package / Case: S0-2
Gate-Source Cutoff Voltage: - 0.7 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned 551-NE3514S02-T1C-A Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
59 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.45
  10: $2.11
  100: $1.82
  500: $1.54
  1,000: $1.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
B82464G4333M
Fixed Inductors 33uH 1.85A 20% 10x10.4mm SMD
EPCOS
1: $2.09
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.19
NTR4171PT1G
MOSFET PFET SOT23 30V TR 0.075R
ON Semiconductor
1: $0.14
NE3511S02-A
Transistors RF GaAs X to Ku Band Super Low Noise A ...
CEL
1: $3.02
LQW18AN36NG00D
Fixed Inductors 36 NH 2% (R)
Murata Electronics
1: $0.31
NE3517S03-A
Transistors RF GaAs 20GHz NF .7dB Typ Ga 13.5dB Ty ...
CEL
1: $4.48
NE3510M04-A
Transistors RF GaAs L-S Band Lo No Amp
CEL
1: $1.62
NE3503M04-A
Transistors RF GaAs Low Noise HJ FET
CEL
1: $1.67
NE3512S02-A
Transistors RF GaAs C to Ku Band Super Low Noise A ...
CEL
1: $1.86
RN55C3483FB14
Metal Film Resistors - Through Hole 1/10watt 348Ko ...
Vishay/Dale
1: $0.14
RN55C3161FB14
Metal Film Resistors - Through Hole 1/10watt 3.16K ...
Vishay/Dale
1: $0.14
RN55C6981FB14
Metal Film Resistors - Through Hole 1/10watt 6.98K ...
Vishay/Dale
1: $0.14
RN55C4223FB14
Metal Film Resistors - Through Hole 1/10watt 422Ko ...
Vishay/Dale
1: $0.14
RN55C1331FB14
Metal Film Resistors - Through Hole 1/10watt 1.33K ...
Vishay/Dale
1: $0.14
NE3210S01
Transistors RF GaAs Super Lo Noise HJFET
CEL
70: $6.88

000000001Alternative Packaging