Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-ST3U
Manufacturer Part #:

ST3U

Manufacturer:

Description: PCBs & Breadboards StripBoard-3U 1 sided
Silverlight Page 2,903, Mouser Enhanced Catalog
PDF Page 2,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Breadboards
Description/Function: General purpose stripboard
Length: 100 mm
Width: 160 mm
Contact Material: FR4 Epoxy Glass
Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.78
  10: $9.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
RC4558P
Operational Amplifiers - Op Amps High Preformance
Texas Instruments
1: $0.16
SP3UT
PCBs & Breadboards SMTpads-3U-Thin 2 sided
BusBoard Prototype Systems
1: $10.78
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
ECQ-V1H473JL
Film Capacitors .047uF 50V 5%
Panasonic Electronic Components
1: $0.25
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
PR3U
PCBs & Breadboards ProtoBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
POW3U
PCBs & Breadboards PowerBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04

170220770 128888036 176235496