Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-SP3UT
Manufacturer Part #:

SP3UT

Manufacturer:

Description: PCBs & Breadboards SMTpads-3U-Thin 2 sided
Silverlight Page 2,903, Mouser Enhanced Catalog
PDF Page 2,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Breadboards
Description/Function: SMD prototype PCB, thin with ground plane
Length: 100 mm
Width: 160 mm
Contact Material: FR4 Epoxy Glass
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.78
  10: $9.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
8341-10ML
Soldering Flux NO CLEAN FLUX PASTE 10ml Syringe
MG Chemicals
1: $9.75
ST3U
PCBs & Breadboards StripBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
EROP7SA
Pliers & Tweezers Erem 4.5" Tweezers Micro-fine Cu ...
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
SMT3U
PCBs & Breadboards SMTboard-3U 2 sided
BusBoard Prototype Systems
1: $10.78
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
POW3U
PCBs & Breadboards PowerBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
PR2H3U
PCBs & Breadboards 2HOLE PER STRIP PROTOBD 3U 100X ...
BusBoard Prototype Systems
1: $10.78
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
PR3U
PCBs & Breadboards ProtoBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
PAD3U
PCBs & Breadboards PadBoard-3U 2 sided with plated ...
BusBoard Prototype Systems
1: $10.78
CR1206-FX-1000ELF
Thick Film Resistors - SMD 100ohm 1%
Bourns
1: $0.05
SMT3UT
PCBs & Breadboards SMTboard-3U-Thin 2sides Unplatd ...
BusBoard Prototype Systems
1: $10.78

170220770 176235496 128888036