Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-SMT3U
Manufacturer Part #:

SMT3U

Manufacturer:

Description:
PCBs & Breadboards SMTboard-3U 2 sided
Mouser Online Catalog Page 3,105, Mouser Online Catalog
PDF Page 3,105, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Breadboards
Description/Function: SMD prototype PCB
Length: 100 mm
Width: 160 mm
Contact Material: FR4 Epoxy Glass
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0603YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 933,942
ISO7420FEDR Digital Isolators 2,818
BR1 PCBs & Breadboards 505
SP3UT PCBs & Breadboards 78
PAD3U PCBs & Breadboards 133
SP1-50x50-G PCBs & Breadboards 154
SP2-50x50-G PCBs & Breadboards 31
SMT3UT PCBs & Breadboards 11
SP2-50x50-2S PCBs & Breadboards 38
ST3U PCBs & Breadboards 69
Real Time Availability
Stock:
34 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.78
  10: $9.70

To add to a project, please Log In.

128888036 176235496 103473579 127732640 170220770