Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-SB300
Manufacturer Part #:

SB300

Manufacturer:

Description: PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
Silverlight Page 2,334, Mouser Enhanced Catalog
PDF Page 2,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Solderable PC breadboard
Length: 31 mm
Width: 76 mm
Contact Material: FR4 Epoxy Glass
Height: 1.6 mm
Spacing: 2.54 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
438 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.99
  10: $3.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MOX-200001007JE
Thick Film Resistors - Through Hole 1/4watt 1000M ...
Ohmite
1: $6.98
NC3MAV
XLR Connectors 3C MALE PCB
Neutrik
1: $1.32
2N5087
Transistors Bipolar - BJT PNP Gen Pur SS
Central Semiconductor
1: $0.38
2N4416A
JFET N-Chan JFET
Central Semiconductor
1: $4.80
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
ECQ-V1474JM
Film Capacitors .47uF 100V 5%
Panasonic Electronic Components
1: $0.61
7BB-12-9
Audio Indicators & Alerts ACOUSTIC ELEMENT
Murata Electronics
1: $0.72
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N5087G
Transistors Bipolar - BJT 50mA 50V PNP
ON Semiconductor
1: $0.13
UKL1H100KDDANA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.43
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
DMT1S47K-F
Film Capacitors 0.047uF 100V 10%
Cornell Dubilier
1: $0.71
1N5242BTR
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.10
271-2.2K-RC
Metal Film Resistors - Through Hole 2.2Kohms 1% 50 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
NYS224
Phone Connectors 1/4" MONO METAL REAN
REAN / Neutrik
1: $1.41
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
271-6.8K-RC
Metal Film Resistors - Through Hole 6.8Kohms 1% 50 ...
Xicon
1: $0.13
271-330-RC
Metal Film Resistors - Through Hole 330ohms 1% 50P ...
Xicon
1: $0.13

104576854 170220770 176235496