|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
854-PR3UC
Manufacturer Part #:

PR3UC

Manufacturer:

Description:
PCBs & Breadboards ProtoBoard-3U-CONN 1 sided
Mouser Online Catalog Page 2,946, Mouser Online Catalog
PDF Page 2,946, PDF Catalog Page
PR3UC Datasheet PR3UC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Prototyping Boards
Type: Through Hole
Description/Function: Protoboard with common connector
Length: 100 mm
Width: 160 mm
Contact Material: FR4 Epoxy Glass
Packaging: Bulk
Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,574
761K DC Power Connectors 6,912
L712AS DC Power Connectors 3,743
S760K DC Power Connectors 2,547
5-747913-2 D-Sub Standard Connectors 2,439
DS3231SN#T&R Real Time Clock 1,033
C503B-RAS-CY0B0AA2 Standard LEDs - Through Hole 123,137
L712RA DC Power Connectors 2,490
POW3U PCBs & Breadboards 21
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.78
10:
$9.70

To add to a project, please Log In.

128888036 176235496 103473579 127732640 170220770