|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
854-PR1593Q
Manufacturer Part #:

PR1593Q

Manufacturer:

Description:
PCBs & Breadboards 2.4 x 2.7 in. (62 x 69mm)
Mouser Online Catalog Page 2,946, Mouser Online Catalog
PDF Page 2,946, PDF Catalog Page
PR1593Q Datasheet PR1593Q Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Prototyping Boards
Type: Through Hole
Description/Function: Protoboard for 1593Q Enclosure
Length: 62 mm
Width: 69 mm
Contact Material: FR4 Epoxy Glass
Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5V-2-DC12 Low Signal Relays - PCB 12,851
LM317AHVT Linear Voltage Regulators 2,074
TLHG5400 Standard LEDs - Through Hole 5,239
MKS4C051006B00JYSD Film Capacitors 230
KIT-1593L-BK PCBs & Breadboards 3
PR1593L PCBs & Breadboards 26
UKL1E222KHD Aluminum Electrolytic Capacitors - Leaded 211
FFPF08S60STTU Rectifiers 267
KIT-1593Q-BK PCBs & Breadboards 2
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.00
10:
$4.50

To add to a project, please Log In.

128888036 127732640 176235496 170220770 103473579