Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-PR1593L
Manufacturer Part #:

PR1593L

Manufacturer:

Description: PCBs & Breadboards 3.3 x 2.3 in. (83 x 58mm)
Silverlight Page 2,903, Mouser Enhanced Catalog
PDF Page 2,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Breadboard for Box 1593L
Length: 83 mm
Width: 58 mm
Contact Material: FR4 Epoxy Glass
Spacing: 2.54 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.00
  10: $4.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
1757019
Pluggable Terminal Blocks 5.08 2P PLUG 180DEG
Phoenix Contact
1: $1.53
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
CD4026BE
Counter ICs Decade/Divider
Texas Instruments
1: $0.27
1757103
Pluggable Terminal Blocks 5.08 11P PLUG 180DEG
Phoenix Contact
1: $8.71
DS2E-SL2-DC5V
Low Signal Relays - PCB 2A 5VDC DPDT LATCHING PCB
Panasonic Electric Works
1: $5.20
SA555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.69
SKHHAKA010
Tactile Switches 6.0x6.0x5.0mm 100gf
ALPS
1: $0.26
SE555P
Timers & Support Products Precision
Texas Instruments
1: $0.18
1861
Cable Mounting & Accessories RDD 301 BLACK
Heyco
1: $0.17
PR1590BB
PCBs & Breadboards PROTOBOARD 1 SIDED 3.20 X 4.25"
BusBoard Prototype Systems
1: $6.00
43F3R0E
Wirewound Resistors - Through Hole 3watt 3ohm 1% A ...
Ohmite
1: $1.55
1593LTBU
Enclosures, Boxes, & Cases 3.6x2.6x1.1 In Trans Bl ...
Hammond Manufacturing
1: $5.20
KIT-1593L-BK
Component Kits Kit PR1593L with Black ABS Box
BusBoard Prototype Systems
1: $9.13
PR1593P
PCBs & Breadboards 1.9 x 2.4 in. (49 x 60mm)
BusBoard Prototype Systems
1: $4.10
PR1593K
PCBs & Breadboards 2.3 x 2.3 in. (58 x 58mm)
BusBoard Prototype Systems
1: $4.10

170220770 176235496 128888036