|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
854-PR1590BB
Manufacturer Part #:

PR1590BB

Manufacturer:

Description:
PCBs & Breadboards PROTOBOARD 1 SIDED 3.20 X 4.25"
Mouser Online Catalog Page 2,946, Mouser Online Catalog
PDF Page 2,946, PDF Catalog Page
PR1590BB Datasheet PR1590BB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Prototyping Boards
Type: Through Hole
Description/Function: Protoboard for 1590BB Enclosure
Length: 119 mm
Width: 94 mm
Contact Material: FR4 Epoxy Glass
Height: 30 mm
Packaging: Bulk
Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590BBK Enclosures, Boxes, & Cases 4,139
760 DC Power Connectors 3,475
NYS367-2 RCA Phono Connectors 3,480
0031.8201 Fuse Holder 17,201
1N4004 Rectifiers 149,411
LM317T Linear Voltage Regulators 10,596
3501FRX RCA Phono Connectors 1,374
57GB5FX DIN Connectors 962
PC712A DC Power Connectors 1,327
SB300 PCBs & Breadboards 246
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.00
10:
$5.40

To add to a project, please Log In.

128888036 146731937 103473579 170220770 176235496 127732640