Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-PR1590B
Manufacturer Part #:

PR1590B

Manufacturer:

Description: PCBs & Breadboards PROTOBOARD 1 SIDED 2.05 X 4.05"
Silverlight Page 2,903, Mouser Enhanced Catalog
PDF Page 2,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Protoboard for 1590B Enclosure
Length: 112 mm
Width: 60 mm
Contact Material: FR4 Epoxy Glass
Height: 27 mm
Spacing: 2.54 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
60 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.25
  10: $3.83

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
1590B
Enclosures, Boxes, & Cases 4.39L x 2.34W x 1.06 DI ...
Hammond Manufacturing
1: $6.75
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
BR1
PCBs & Breadboards Solderable Breadbrd 1 sided PCB
BusBoard Prototype Systems
1: $6.50
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.11
B41002A4106M000
Aluminum Electrolytic Capacitors - Leaded 16volts ...
EPCOS
1: $0.05
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
PR1590BB
PCBs & Breadboards PROTOBOARD 1 SIDED 3.20 X 4.25"
BusBoard Prototype Systems
1: $6.00
MF1/4DCT52R1003F
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
PR1593P
PCBs & Breadboards 1.9 x 2.4 in. (49 x 60mm)
BusBoard Prototype Systems
1: $4.10
PR1593K
PCBs & Breadboards 2.3 x 2.3 in. (58 x 58mm)
BusBoard Prototype Systems
1: $4.10

170220770 146731937 128888036 176235496