Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-BR1
Manufacturer Part #:

BR1

Manufacturer:

Description: PCBs & Breadboards Solderable Breadbrd 1 sided PCB
Silverlight Page 2,903, Mouser Enhanced Catalog
PDF Page 2,903, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Prototyping Boards
Description/Function: Solderable PC breadboard
Length: 47 mm
Width: 179 mm
Contact Material: FR4 Epoxy Glass
Spacing: 2.54 mm
Type: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
271 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50
  10: $5.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
RXEF010
Resettable Fuses Radial Lead .1A 60V 40A Imax
TE Connectivity / Raychem
1: $0.32
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.92
G5V-2-H1-DC9
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 9VDC ...
Omron Electronics
1: $3.03
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
RPER71H104K2P1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Murata Electronics
1: $0.33
4816-3000-CP
IC & Component Sockets 16P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.36
BB830T
PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBO ...
BusBoard Prototype Systems
1: $8.00
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.13
PR3U
PCBs & Breadboards ProtoBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
POW3U
PCBs & Breadboards PowerBoard-3U 1 sided
BusBoard Prototype Systems
1: $10.78
SB300
PCBs & Breadboards 300 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $3.99
SB400
PCBs & Breadboards 400 TIE POINT SLDR PC BDBOARD
BusBoard Prototype Systems
1: $4.99
PR1590B
PCBs & Breadboards PROTOBOARD 1 SIDED 2.05 X 4.05"
BusBoard Prototype Systems
1: $4.25
BB830
PCBs & Breadboards 830 TIE POINT PLUG IN BRDBOARD
BusBoard Prototype Systems
1: $8.00
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

170220770 128888036 176235496