|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
854-BB400T
Manufacturer Part #:

BB400T

Manufacturer:

Description:
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TRANSP
Mouser Online Catalog Page 2,947, Mouser Online Catalog
PDF Page 2,947, PDF Catalog Page
BB400T Datasheet BB400T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Breadboards
Type: Solderless
Length: 84 mm
Width: 54.3 mm
Contact Material: Acrylonitrile Butadiene Styrene (ABS)
Height: 8.5 mm
Packaging: Bulk
Spacing: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-513 Jumper Wires 414
MIKROE-512 Jumper Wires 518
WK-2 Jumper Wires 83
SB400 PCBs & Breadboards 132
ZW-MM-10 Jumper Wires 765
BB830T PCBs & Breadboards 78
146K Transformers Audio & Signal 11
Real Time Availability
Stock:
100 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.50
10:
$4.95

To add to a project, please Log In.

163621649 104576854 127732640 103473579 134909529 170220770 176235496