|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
854-BB3UC
Manufacturer Part #:

BB3UC

Manufacturer:

Description:
PCBs & Breadboards BusBoard-3U-CONN 1 sided with mask
Mouser Online Catalog Page 2,946, Mouser Online Catalog
PDF Page 2,946, PDF Catalog Page
BB3UC Datasheet BB3UC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: BusBoard Prototype Systems
Product: Prototyping Boards
Type: Through Hole
Description/Function: Prototype circuit board with common connector footprints
Length: 101 mm
Width: 160 mm
Contact Material: Epoxy, Glass Reinforced
Height: 1.6 mm
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7006-A20-IM Board Mount Humidity Sensors 4,797
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,774
RAPC712X DC Power Connectors 5,509
WIZ820io Ethernet Modules 503
S104Z93Z5VL83L0R Ceramic Disc Capacitors 8,554
IPB107N20N3 G MOSFET 720
738W-X2/01 AC Power Plugs & Receptacles 7,631
LM78L05ACZ Linear Voltage Regulators 34,200
201-0013-01 PCBs & Breadboards 123
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.78
10:
$9.70

To add to a project, please Log In.

103473579 170220770 127732640 176235496