Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
854-BB300
Manufacturer Part #:

BB300

Manufacturer:

Description: PCBs & Breadboards 300 TIE POINT BREADBOARD
Silverlight Page 2,334, Mouser Enhanced Catalog
PDF Page 2,334, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: BusBoard Prototype Systems
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Product: Breadboards
Description/Function: Plug in breadboard
Length: 84 mm
Width: 35.5 mm
Contact Material: Acrylonitrile Butadiene Styrene (ABS)
Height: 8.5 mm
Type: Solderless
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.50
  10: $4.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
ECQ-V1H103JL
Film Capacitors .01uF 50V 5%
Panasonic Electronic Components
1: $0.29
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
NJM741D
Operational Amplifiers - Op Amps Single
NJR
1: $0.76
PN2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.31
3386X-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
185104J63RAA-F
Film Capacitors .10UF 63V 5%
Cornell Dubilier
1: $0.55
3386H-1-102LF
Trimmer Resistors - Through Hole 3/8" 1Kohms 10% 0 ...
Bourns
1: $1.30
MF1/4DCT52R5602F
Metal Film Resistors - Through Hole 1/4W 56K ohm 1 ...
KOA Speer
1: $0.06
MF1/4LCT52R102G
Metal Film Resistors - Through Hole 1/4 WATT 1K OH ...
KOA Speer
1: $0.07
SSL-LX507F3ID
Standard LEDs - Through Hole Red Diffused 635nm 40 ...
Lumex
1: $0.24
NJM5534DD
Operational Amplifiers - Op Amps Single Low Noise
NJR
1: $0.66
WK-3
Hook-up Wire 70pc JUMPER WIRE KIT
Global Specialties
1: $3.27
CMF1/41002FLFTR
Metal Film Resistors - Through Hole 1/4W 10K ohm 1 ...
IRC
1: $0.07
MF1/4DC2203F
Metal Film Resistors - Through Hole 220K 1% 100PPM
KOA Speer
1: $0.06
SSL-LX5093ID-125
Standard LEDs - Through Hole HIR, 625nm Diffused
Lumex
1: $0.18
CFR25J1K0
Carbon Film Resistors - Through Hole 1KOhm 1/3W 12 ...
TE Connectivity
1: $0.05

104576854 170220770 176235496