|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
117-SX0792/63
Manufacturer Part #:

SX0792/63

Manufacturer:

Description:
Toggle Switches 10A 250VAC Toggle Sw On-Off-On 6.3mm Tabs
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Bulgin
Product Category: Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Switch Function: ON - OFF - ON
Mounting Style: Panel
Termination Style: Screw
Current Rating: 10 A
Voltage Rating AC: 25 V
Bushing Size: 15/32-32
Actuator: Bat
Brand: Bulgin
Mounting Type: Bushing
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 23 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.38
25:
$14.10
50:
$12.55
100:
$10.46
500:
$9.40

To add to a project, please Log In.

171030384 1673872595-9999-2false