Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
117-SX0783/63
Manufacturer Part #:

SX0783/63

Manufacturer:

Description:
Illuminated Toggle Switches 10A 250VAC Toggle Sw On-On 6.3mm Tabs
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Share |
Manufacturer: Bulgin
Product Category: Illuminated Toggle Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT
Switch Function: ON - ON
Current Rating: 10 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 V
Termination Style: Screw
Bushing Size: 15/32-32
Actuator: Bat
Illumination: LED
Brand: Bulgin
Illumination Color: None
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
45 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 45 may be subject to minimum order requirements.

Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.48
  25: $19.72
  50: $17.53
  100: $14.63
  500: $13.14

To add to a project, please Log In.

167387259 1710303845-9999-2false