Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
157-SA3157/1
Manufacturer Part #:

SA3157/1

Manufacturer:

Description:
RF Connector Accessories BNC INSERTS
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: RF Connector Accessories
RoHS: RoHS Compliant Details
Product: Hardware
Brand: Bulgin
Accessory Type: Insert
RF Series: BNC
Gender: -
Impedance: 50 Ohms
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MS3116F12-10P Circular MIL Spec Connector 763
PX0800 Standard Circular Connector 348
PX0801 Standard Circular Connector 269
PX0805 Standard Circular Connector 200
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 16 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.79
  25: $11.75
  50: $10.43
  100: $8.70
  500: $7.83

To add to a project, please Log In.

0000000015-9999-2false