Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
167-PX0843/B
Manufacturer Part #:

PX0843/B

Manufacturer:

Description: USB Connectors PANEL MT USB B TYPE
Silverlight Page 1,494, Mouser Enhanced Catalog
PDF Page 1,494, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Type B Connectors
Standard: USB 2.0
Number of Ports: 1
Number of Positions / Contacts: 5
Gender: Female
Current Rating: 1 A
Mounting Style: Panel
Termination Style: Crimp
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Mounting Angle: Straight
Operating Temperature Range: 0 C to + 70 C
Shell Plating: Nickel
Factory Pack Quantity: 10
Voltage Rating: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
276 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.98
  25: $11.56
  50: $9.62
  100: $8.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
3473-6610
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $2.66
PX0842/A
USB Connectors PANEL MOUNT A TYPE
Bulgin
1: $12.15
412H-12
High Frequency / RF Relays DPDT 12VDC Hi Temp
Teledyne Relays
1: $61.57
FDN352AP
MOSFET SINGLE PCH TRENCH MOSFET
Fairchild Semiconductor
1: $0.32
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $12.41
PX0840/B/2M00
Cable Assemblies 2M SEALED B-STD A
Bulgin
1: $10.46
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
PX0833
Ethernet & Telecom Connectors CAT 5E SHIELDED SKT
Bulgin
1: $38.94
581-01-30-065
Automotive Connectors ME ENCLOSURE
Cinch
1: $11.96
PX0843/A
USB Connectors PANEL MT USB A TYPE
Bulgin
1: $12.98
581-01-30-064
Automotive Connectors ME HDR 30P WO/ FERRITE
Cinch
1: $16.61
MS3102A20-27P
Circular MIL Spec Connector 14P #16 PIN CONTACTS
Amphenol Industrial
1: $14.50
MA1LAP1700
Circular Metric Connectors M23 A-Series 17 Pos. St ...
Amphenol SINE Systems
1: $7.16
MA4FSR-A12.8
Circular Metric Connectors M23 A Flexgrip Exit Dia ...
Amphenol SINE Systems
1: $3.74
MA1EAP1700
Circular Metric Connectors M23 A Rotatable R/A Plu ...
Amphenol SINE Systems
1: $13.77
PX0840/B/3M00
Cable Assemblies 3M SEALED B-STD A
Bulgin
1: $13.56
169P44WEC1
PCBs & Breadboards 4.5 x 17 x .062 042" Hole Diame ...
Vector
1: $21.88
M83513/10-A01NP
D-Sub Micro-D Connectors MICRO D
Glenair
1: $163.20
MS3102A20-27S
Circular MIL Spec Connector 14P #16 SKT CONTACTS
Amphenol Industrial
1: $23.65

000000001