Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
167-PX0842/A
Manufacturer Part #:

PX0842/A

Manufacturer:

Description: USB Connectors PANEL MOUNT A TYPE
Mouser Online Catalog Page 1,552, Mouser Online Catalog
PDF Page 1,552, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Brand: Bulgin
Product: USB Type A / Type B Connectors
Standard: USB
Number of Ports: 1
Gender: Female
Current Rating: 1 A
Termination Style: Solder
Color: Black
Connector Type: USB Type A Receptacle on front, USB Type B Receptacle on rear
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Sealing caps to maintain IP68 rating when connectors are not in use
Flammability Rating: UL 94 V-0
Mounting Angle: Straight
Mounting Style: Panel
Operating Temperature Range: 0 C to + 70 C
Factory Pack Quantity: 10
Voltage Rating: 30 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
940 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.16
  25: $12.61
  50: $10.45
  100: $9.48
  500: $8.64

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LS75-24
Switching Power Supplies 77W 24V 3.2A AC-DC 115-23 ...
TDK-Lambda
1: $30.98
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $2.15
364002-D01
AC Power Cords BLK 2P PLG/3P RECPT
Qualtek
1: $7.00
43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Molex
1: $0.62
43025-0600
Headers & Wire Housings RECEPTACLE 6P DUAL ROW
Molex
1: $0.63
PX0842/B
USB Connectors PANEL MT USB B TYPE
Bulgin
1: $14.18
1487586-2
USB Cables / IEEE 1394 Cables USB A-B 28/28 WHITE ...
TE Connectivity / AMP
1: $4.38
6883
Test Plugs & Test Jacks Dual Binding Posts
Pomona Electronics
1: $2.68
22-27-2031
Headers & Wire Housings 3C STR HEADER W/FRLK
Molex
1: $0.37
503480-0800
FFC & FPC Connectors .5mm FPC 8P CONN RA SMT B-FLI ...
Molex
1: $0.79
PX0843/A
USB Connectors PANEL MT USB A TYPE
Bulgin
1: $15.12
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.52
C45-24
Fan Accessories Fan Cord 45 Degree 24" Blunt Cut T ...
Orion Fans
1: $1.94
17-160014
Modular Connectors / Ethernet Connectors RJ45-IP67 ...
CONEC
1: $49.29
PX0738/P
Standard Circular Connector 6 POLE CHAS MT PLUG
Bulgin
1: $12.73
BRE.1K.200.NAS
Circular Push Pull Connectors 1K SERIES CAP SHELL ...
LEMO
1: $19.56
PX0852
USB Connectors USB FLASH DRIVE CVR
Bulgin
1: $3.99
S8VS-01512
DIN Rail Power Supplies 12V 100-240 VAC IN 1.2A Ou ...
Omron Automation and Safety
1: $77.23
DRD22LG6
Wire Ducting 2" PANELMAX DIN RAIL 6.25 x 2.15" Lt ...
Panduit
2: $130.06
PX0833
Modular Connectors / Ethernet Connectors CAT 5E SH ...
Bulgin
10: $61.50

152174287 192474407 192717771 112251026 130384806 133542889 172639243 167858023 151199720 143080215