|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
167-PX0833
Manufacturer Part #:

PX0833

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors CAT 5E SHIELDED SKT
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: Bulgin
USOC Codes: RJ45
Number of Ports: 1
Performance Category: Cat 5e
Mounting Style: Panel
Termination Style: Cable
Shielding: Shielded
Current Rating: 1.5 A
Series: PX08
Gender: Female
Mounting Angle: Straight
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

143080215 172639243 109165076 140231818 167858023