Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
167-PX0796/S
Manufacturer Part #:

PX0796/S

Manufacturer:

Description: Standard Circular Connector 12 POLE CHAS MT SKT CRIMP/SOLDER
Silverlight Page 1,554, Mouser Enhanced Catalog
PDF Page 1,554, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bulgin
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Buccaneer
Product Type: Connectors
Number of Positions / Contacts: 12
Contact Gender: Socket (Female)
Mounting Style: Panel
Termination Style: Crimp / Solder
Voltage Rating: 50 V
Current Rating: 5 A
Shell Style: Receptacle
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 25 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.51
  25: $11.06
  50: $10.26
  100: $9.10
  500: $8.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER71H475KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.52
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
HV9911NG-G
LED Lighting Drivers Hi-Current Sw Mode
Supertex
1: $2.07
08-56-0106
Headers & Wire Housings TERMINAL, 18-24AWG BULK
Molex
1: $0.64
130055-0001
Ethernet & Telecom Connectors RCPT BLKHD ENET PASS ...
Molex
1: $24.12
STTH512FP
Rectifiers high voltage diode
STMicroelectronics
1: $0.98
132114
RF Connectors SMA STRAIGHT PLUG 316/174 GOLD
Amphenol Connex
1: $3.43
NTV0515MC
DC/DC Converters 5V +/-15Vout +/-33mA 3kVDC Iso 1W ...
Murata Power Solutions
1: $10.97
AT17LV256-10NU
FPGA - Configuration Memory 256KB EEPROM 8 PIN LAP ...
Atmel
1: $8.96
BP100-0.005-00-1112
Thermal Interface Products BOND-PLY 100 TAPE .005" ...
Bergquist Company
1: $20.00
SA3180/1
Standard Circular Contacts SOLDER PIN 12P 24AWG 1 ...
Bulgin
1: $5.32
PX0733
Standard Circular Connector SEALING CAP
Bulgin
1: $1.31
3228
Cable Mounting & Accessories .181" - .312" CABLE N ...
Heyco
1: $0.80
B43305B5337M000
Aluminum Electrolytic Capacitors - Snap In AL-ELKO ...
EPCOS
1: $27.36
AG303-86G
RF Amplifier DC-6000MHz 20.5dB Gain@900MHz
TriQuint Semiconductor
1: $1.96
IRFPG50PBF
MOSFET N-Chan 1000V 6.1 Amp
Vishay/Siliconix
1: $4.39
LCM-S01602DTR/M
LCD Character Display Modules & Accessories InfoVu ...
Lumex
1: $9.08
PX0731/S
Standard Circular Connector 3 POLE FLEX SOCKET
Bulgin
1: $15.60
SA3179/1
Standard Circular Contacts 157-SA3179/1 24AWG 1 = ...
Bulgin
1: $8.06
PX0734
Standard Circular Connector SEALING CAP
Bulgin
1: $1.71

000000001