|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
171-PX0686
Manufacturer Part #:

PX0686

Manufacturer:

Description:
AC Power Entry Modules AC POWER PLUG
Mouser Online Catalog Page 1,400, Mouser Online Catalog
PDF Page 1,400, PDF Catalog Page
PX0686 Datasheet PX0686 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Brand: Bulgin
Product: Inlets
Filtered: No
Fused: No
Switch Function: Not Switched
Current Rating: 10 A
Voltage Rating: 250 V
Mounting Style: Cable
Termination Style: Screw Terminal
Connector Type: C-13
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Operating Temperature Range: - 40 C to + 70 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PX0587 AC Power Entry Modules 4,163
39-00-0041 Headers & Wire Housings 61,472
G3NA-210B-DC5-24 Solid State Relays - Industrial Mount 337
6600.3300 AC Power Entry Modules 590
PX0580/63 AC Power Entry Modules 1,738
16-02-0102 Headers & Wire Housings 55,904
50-57-9402 Headers & Wire Housings 50,729
70107-0001 Headers & Wire Housings 14,695
RS-75-12 Switching Power Supplies 136
PX0675/63 AC Power Entry Modules 2,679
Real Time Availability
Stock:
2,061 Can Ship Immediately

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.10
25:
$4.68
50:
$4.14
100:
$3.48
500:
$3.12

To add to a project, please Log In.

106889023 141547671 143080215 167858023 188492425 172639243