Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
172-PX0443
Manufacturer Part #:

PX0443

Manufacturer:

Description: USB Connectors USB PNL FRONT MNT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: Mini USB Type B Connectors
Standard: USB
Current Rating: 1 A
Mounting Style: Panel
Termination Style: Crimp
Connector Type: IP68 B type Mini USB, front panel mounted, 5 way crimp connector at rear
Color: Black
Factory Pack Quantity: 1
Voltage Rating: 30 VAC, 42 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,439 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.58
  25: $7.64
  50: $6.34
  100: $5.74
  500: $5.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0603YC104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
AVX
1: $0.10
PX0446
USB Connectors USB PNL REAR MNT
Bulgin
1: $7.71
PX0441/2M00
Cable Assemblies USB MINI B 2M CBL
Bulgin
1: $13.03
640456-4
Headers & Wire Housings FRICTION LCK HDR 4P Straig ...
TE Connectivity / AMP
1: $0.20
161-7300-EX
Phone Connectors 3.5MM STEREO
Kobiconn
1: $1.14
0603YC103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
AVX
1: $0.15
3-640442-2
Headers & Wire Housings CLOSED W/O TABS 2P blue ti ...
TE Connectivity / AMP
1: $0.14
BZT52H-C3V3,115
Zener Diodes 375MW 3.3V
NXP Semiconductors
1: $0.30
MBR0520LT3G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
V150LA10AP
Varistors 150V 800pF
Littelfuse
1: $0.60
517D337M025CC6AE3
Aluminum Electrolytic Capacitors - Leaded 330uF 25 ...
Vishay/Sprague
1: $0.83
PX0484
Standard Circular Connector Sealing Cap
Bulgin
1: $2.04
PX0441/3M00
Cable Assemblies USB MINI B 3M CBL
Bulgin
1: $15.51
3-640442-3
Headers & Wire Housings CLOSED W/O TABS 3P blue ti ...
TE Connectivity / AMP
1: $0.20
CR0603-FX-4702ELF
Thick Film Resistors - SMD 47K ohm 1%
Bourns
1: $0.05
CR0603-FX-4750ELF
Thick Film Resistors - SMD 475 ohm 1%
Bourns
1: $0.05
CR0603-FX-4701ELF
Thick Film Resistors - SMD 4.7K ohm 1%
Bourns
1: $0.05
PX0480/1
Standard Circular Connector SEALING CAP
Bulgin
1: $1.75
8417
Standoffs & Spacers AL .875 M/F THRD
Keystone Electronics
1: $0.72
PX0480
Standard Circular Connector SEALING CAP
Bulgin
1: $1.75

000000001