Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
157-PX0414/1M50
Manufacturer Part #:

PX0414/1M50

Manufacturer:

Description: RF Connectors PANEL MOUNT CONN WITH SMB JACK 1.5M
Silverlight Page 1,555, Mouser Enhanced Catalog
PDF Page 1,555, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bulgin
Product Category: RF Connectors
RoHS: RoHS Compliant Details
Product: Connectors
RF Series: SMB
Gender: Receptacle (Female)
Contact Plating: Gold
Impedance: 50 Ohms
Termination Style: Crimp
Cable Type: RG-174
Body Material: Polyamide (PA)
Connector Type: Panel Mount Connector
Contact Material: Beryllium Copper
Insulation Resistance: 1000 MOhms
Maximum Frequency: 4 GHz
Operating Temperature Range: - 20 C to + 80 C
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.37
  25: $30.04
  50: $26.58
  100: $21.96
  500: $19.87

To add to a project, please Log In.

197686488