Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
161-PF0030/28
Manufacturer Part #:

PF0030/28

Manufacturer:

Description: AC Power Entry Modules PWR INLET W/FUSEHLDR
Silverlight Page 1,362, Mouser Enhanced Catalog
PDF Page 1,362, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bulgin
Product Category: AC Power Entry Modules
RoHS: RoHS Compliant Details
Filtered: No
Product: Inlets
Current Rating: 10 A
Voltage Rating: 250 V
Housing Material: Nylon
Mounting Style: Flange
Termination Style: Solder Tab
Operating Temperature Range: - 20 C to + 70 C
Connector Type: IEC-320 C-14
Contact Plating: Nickel
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 176 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.77
  25: $4.36
  50: $3.89
  100: $3.25
  500: $2.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
NC3MD-LX
XLR Connectors 3P MALE NICKEL/SILVR DUPLEX GRD CON ...
Neutrik
1: $3.20
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
1705469
Fixed Terminal Blocks 2P 5.08mm 40DEG
Phoenix Contact
1: $1.56
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.40
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
UPT2W470MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.11
1729199
Fixed Terminal Blocks 9P 5.08mm 90DEG
Phoenix Contact
1: $3.65
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
CD15ED200JO3F
Mica Capacitors 20pF 500V 5%
Cornell Dubilier
1: $0.84
0313001.HXP
Fuses 250V 1A Slo-Blo
Littelfuse
1: $0.82
01220083Z
Fuse Clips ACS 3AG PC CLIP
Littelfuse
1: $0.50
9400
Screws & Fasteners 1/4 4-40 STEEL BND
Keystone Electronics
1: $0.14
2BL62-73
Toggle Switches DPDT ON ON
Carling Technologies
1: $7.52
PR03000204703JAC00
Metal Film Resistors - Through Hole 3watts 470Kohm ...
Vishay/BC Components
1: $0.46
CD19FD271JO3F
Mica Capacitors 270pF 500V +/-5%
Cornell Dubilier
1: $2.92
9600
Mounting Hardware .250 4-40 Steel Hex Machine Scre ...
Keystone Electronics
1: $0.10
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75
EKMG451ELL220ML25S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $1.67


This product is also available in:
000000001