|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
157-EXP-0990
Manufacturer Part #:

EXP-0990

Manufacturer:

Description:
Standard Circular Connector SEALING CAP HVY DUTY ATEX ZONE 2 & 22
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Product: Accessories
Number of Positions: -
Contact Gender: -
Mounting Style: -
Termination Style: -
Brand: Bulgin
Accessory Type: Cap, Sealing
Series: EXP
Contact Material: -
Housing Material: Polycarbonate (PC)
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EXP-0980 Standard Circular Connector 80
EXP-0991 Standard Circular Connector 34
EXP-0911/04/P Standard Circular Connector 5
EXP-0931/04/S Standard Circular Connector 12
EXP-A911/10/S Standard Circular Connector 6
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.90
25:
$16.26
50:
$14.30
100:
$13.00

To add to a project, please Log In.

138862150 143080215 167858023 130319382 172639243 178365471