Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
167-EXP-0931/05/S
Manufacturer Part #:

EXP-0931/05/S

Manufacturer:

Description: Standard Circular Connector 5 P PANEL MNT SKT ATEX ZONE 2 & 22
Mouser Online Catalog Page 2,800, Mouser Online Catalog
PDF Page 2,800, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Brand: Bulgin
Series: EXP
Product Type: Connectors
Number of Positions: 5
Contact Gender: Socket (Female)
Contact Plating: Nickel
Mounting Style: Panel
Shell Material: Plastic
Termination Style: Screw
Voltage Rating: 600 V
Current Rating: 18 A
Ingress Protection: IP 68
Mating Style: Threaded
Shell Style: Receptacle
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.01
  25: $31.11
  50: $26.18
  100: $23.04

To add to a project, please Log In.

138862150 111295997 130319382 172639243 178365471 167858023