Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
177-EXP-0931/02/P
Manufacturer Part #:

EXP-0931/02/P

Manufacturer:

Description: Standard Circular Connector 2 P PANEL MNT PLUG ATEX ZONE 2 & 22
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,616, Mouser Enhanced Catalog
PDF Page 2,616, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: Buccaneer 900
Product Type: Connectors
Number of Positions / Contacts: 2
Contact Gender: Pin (Male)
Contact Plating: Nickel
Mounting Style: Panel
Shell Material: Plastic
Termination Style: Screw
Voltage Rating: 600 V
Current Rating: 18 A
Ingress Protection: IP 68
Mating Style: Threaded
Shell Style: Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.10
  25: $14.86
  50: $12.49
  100: $10.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EXP-0911/05/S
Standard Circular Connector 5 POLE FLEX SOCKET ATE ...
Bulgin
1: $42.83

178365471 138862150