Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
167-EXP-0911/03/S
Manufacturer Part #:

EXP-0911/03/S

Manufacturer:

Description: Standard Circular Connector 3 POLE FLEX SOCKET ATEX ZONE 2 & 22
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,616, Mouser Enhanced Catalog
PDF Page 2,616, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Standard Circular Connector
RoHS: RoHS Compliant Details
Series: EXP
Product Type: Connectors
Number of Positions / Contacts: 3
Contact Gender: Socket (Female)
Contact Plating: Nickel
Mounting Style: Free Hanging
Shell Material: Plastic
Termination Style: Solder
Voltage Rating: 600 V
Current Rating: 18 A
Ingress Protection: IP 68
Mating Style: Threaded
Shell Style: Plug
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $33.03
  25: $25.67
  50: $22.62
  100: $20.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
LMD18200T/NOPB
Motor / Motion / Ignition Controllers & Drivers 3A ...
Texas Instruments
1: $16.02
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.31
OPA551FAKTWT
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $5.96
T491B226K016AT
Tantalum Capacitors - Solid SMD 16volt 22uF 10% Le ...
Kemet
1: $0.82
1510AH
Knobs & Dials 3/4"D x 9/16"H
Davies Molding
1: $1.39
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
TEA1610T/N6/DG,518
Switching Converters, Regulators & Controllers 12V ...
NXP Semiconductors
1: $2.24
IRFPS43N50KPBF
MOSFET N-Chan 500V 47 Amp
Vishay/Siliconix
1: $11.24
20-101-0576
Single Board Computers BL2510
Rabbit Semiconductor
1: $149.00
G2RL-24-DC5
General Purpose Relays DPDT 5VDC Class F Sealed, H ...
Omron Electronics
1: $4.04
PIC16F876-20/SP
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $6.80
12103881-L
Automotive Connectors FMALE 150 SERIES TIN CBL RAN ...
Delphi Connection Systems
1: $0.24
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
CD15FD101JO3F
Mica Capacitors 100pF 500V +/-5%
Cornell Dubilier
1: $1.50
EXP-0991
Standard Circular Connector SEALING CAP HVY DUTY A ...
Bulgin
1: $17.35
EXP-0980
Standard Circular Connector GLAND PACK EXP-0 ATEX ...
Bulgin
1: $4.39
EXP-0931/03/P
Standard Circular Connector 3 P PANEL MNT PLUG ATE ...
Bulgin
1: $22.30
EXP-0990
Standard Circular Connector SEALING CAP HVY DUTY A ...
Bulgin
1: $16.66
D38999/20FA98SN
Circular MIL Spec Connector 3P FM SZ 9 SKT WL MNT
Amphenol Aerospace
1: $50.32

138862150