Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
122-BX0026
Manufacturer Part #:

BX0026

Manufacturer:

Description: Battery Holders, Snaps & Contacts PANEL MOUNT 2 9V
Silverlight Page 2,276, Mouser Enhanced Catalog
PDF Page 2,276, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: 9 V
Number of Batteries: 2
Termination Style: Solder Tabs
Material: Nylon, Glass Filled
Mounting Style: Flange Panel
Contact Plating: Tin
Dimensions: 60 mm
Series: BX
Factory Pack Quantity: 50
Type: Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
123 Can Ship Immediately

On Order: 250 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $10.71
  25: $9.84
  50: $8.75
  100: $7.30
  500: $6.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757077
Pluggable Terminal Blocks 5.08 8P PLUG 180DEG
Phoenix Contact
1: $6.16
A22E-M-01
Pushbutton Switches SPST-NC 40mm HEAD Push-lock tu ...
Omron Industrial
1: $42.20
3683S-1-502L
Precision Potentiometers 5K Ohms Pushbutton +/- 3% ...
Bourns
1: $40.46
1757307
Pluggable Terminal Blocks 5.08 8P HEADER 90DEG
Phoenix Contact
1: $2.03
20-101-0435
System-On-Modules - SOM RCM2110 RabbitCore Module
Rabbit Semiconductor
1: $59.00
2834724
Industrial Relays PR2RSC3LDP24DC4X21AU 5A 24VDC 4P ...
Phoenix Contact
1: $21.36
BX0023
Battery Holders, Snaps & Contacts PANEL MOUNT 1 9V
Bulgin
1: $5.02
NE8FDP
Ethernet & Telecom Connectors Ni SHELL FEEDTHRU
Neutrik
1: $11.37
577202B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.32
HDM16216L-B-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $10.55
NC5FAV
XLR Connectors 5P PCB FEMALE RECEPT
Neutrik
1: $4.26
82404-510-000 PT-10 BLACK Kit
Enclosures, Boxes, & Cases 7.9X11X3 Black
PacTec
1: $36.65
108-1AS1T2219-EVX
Toggle Switches SPDT ON-ON PC MOUNT
Mountain Switch
1: $2.90
1456PK4WHCWW
Enclosures, Boxes, & Cases RO 546-1456PK4WHBU
Hammond Manufacturing
1: $53.57
C016 30H006 100 10
Circular DIN Connectors 6+PE MALE STRT BLUE SOLDER ...
Amphenol Tuchel
1: $9.50
LP22C31T203DQ
Slide Switches SPDT On-Off
C&K Components
1: $4.03
450-6016
Knobs & Dials ALUMINUM .87"D
Eagle Plastic Devices
1: $2.62
PSA25L-201-R
Linear and Switching Power Supplies 25W +5V +12V
Phihong
1: $25.25
CK2425
Rotary Switches ROT 1POL 2-12POS SOL 6.35X20.7MM F ...
Lorlin
1: $4.90
10TC260
Toggle Switches DPDT ON-ON STD LVR
Mountain Switch
1: $3.65


000000001