Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
122-BX0023
Manufacturer Part #:

BX0023

Manufacturer:

Description: Battery Holders, Snaps & Contacts PANEL MOUNT 1 9V
Silverlight Page 2,276, Mouser Enhanced Catalog
PDF Page 2,276, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: 9 V
Number of Batteries: 1
Termination Style: Solder Tabs
Material: Nylon, Glass Filled
Mounting Style: Flange Panel
Contact Plating: Tin
Dimensions: 60 mm x 29 mm
Series: BX
Factory Pack Quantity: 50
Type: Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,477 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.02
  25: $4.61
  50: $4.10
  100: $3.42
  500: $3.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
BX0026
Battery Holders, Snaps & Contacts PANEL MOUNT 2 9V
Bulgin
1: $10.71
NJM7805FA
Linear Regulators - Standard 5V 1.5A 3 Terminal
NJR
1: $0.60
504222B00000G
Heat Sinks TO-220 DUAL 6.4 TR NARROW CHANNEL STYLE
Aavid Thermalloy
1: $0.45
276XAXH-12D
Low Signal Relays - PCB Low Profile PCB Mnt SPDT, ...
Magnecraft / Schneider Electric
1: $11.62
276XAXH-5D
Low Signal Relays - PCB Low Profile PCB Mnt SPDT, ...
Magnecraft / Schneider Electric
1: $8.84
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
AD0412MB-C50-LF
Fans 40mm 12VDC 8.5CFM
ADDA
1: $10.93
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
RV16AF-10-15S1-A10K
Potentiometers Audio Screwdrivr 10K Solder Lugs
Alpha (Taiwan)
1: $1.50
LTL-30EFJ
Standard LEDs - Through Hole Red/Green Diffused
Lite-On
1: $0.33
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
RPER71H103K2K1A03B
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Murata Electronics
1: $0.34
CFS1/4CT52R471J
Carbon Film Resistors - Through Hole 470 OHM 5% 1/ ...
KOA Speer
1: $0.15
PC-0102060AC03
AC Power Cords POWER CORD 15A 6FT 5-15P TO IEC C13 ...
ADAM TECH
100: $2.69
NFM-20-12
Linear and Switching Power Supplies 21.6W 12V 1.8A
Mean Well
1: $32.76


000000001