Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
157-BEP02SGT0
Manufacturer Part #:

BEP02SGT0

Manufacturer:

Description: Enclosures, Boxes, & Cases Polycarbonate Size 2 Grey Base/Transp Top
Silverlight Page 2,784, Mouser Enhanced Catalog
PDF Page 2,784, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Other Small Enclosures
Outside Depth: 106 mm
Outside Width: 80.2 mm
Outside Height: 53 mm
IP Rating: IP 67
Material: Polycarbonate (PC)
Color: Gray
Features: IP67 rated, dust and waterproof for short term submersion to 1 m depth
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.29
  10: $18.32
  25: $17.16
  50: $14.29
  100: $12.70
  500: $11.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1427DINCLIP
Mounting Hardware PLASTIC DIN RAIL CLIP KIT
Hammond Manufacturing
1: $4.68
1455J1201
Enclosures, Boxes, & Cases 4.72" x 3.07" x 1.1"
Hammond Manufacturing
1: $16.98
641A
Heat Sinks TO-3 H/D HORZ MNT
Wakefield
1: $10.99
R250-080-120
Enclosures, Boxes, & Cases 4.72 x 4.65 x 3.15 One ...
Hammond Manufacturing
1: $50.31
BEP03SGT0
Enclosures, Boxes, & Cases Polycarbonate Size 3 Gr ...
Bulgin
1: $22.45
BE123459
Racks & Rack Cabinet Accessories Mounting Flange B ...
Bulgin
1: $1.89
BEA02SGT0
Enclosures, Boxes, & Cases ABS Size 2 Grey Base Tr ...
Bulgin
1: $16.49
BEP01SGT0
Enclosures, Boxes, & Cases Polycarbonate Size 1 Gr ...
Bulgin
1: $16.15
BE123461
Racks & Rack Cabinet Accessories Cable Gland Black
Bulgin
1: $2.68
BE123460
Racks & Rack Cabinet Accessories Cable Gland Grey
Bulgin
1: $2.68

198091373 175490677 198513784