Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
157-14359
Manufacturer Part #:

14359

Manufacturer:

Description: Firewire Connectors 7 WAY PCB HEADER RIGHT ANGLE
Silverlight Page 1,494, Mouser Enhanced Catalog
PDF Page 1,494, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Bulgin
Product Category: Firewire Connectors
RoHS: RoHS Compliant Details
Product: IEEE 1394 Firewire Accessories
Standard: USB
Number of Positions / Contacts: 7
Pitch: 2.54 mm
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Connector Type: USB PCB Header
Color: White
Features: Header mates with PX0847
Mounting Angle: Vertical
Operating Temperature Range: 0 C to + 70 C
Shell Size / Insert Arrangement: 7
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  25: $0.744
  50: $0.659
  100: $0.562
  500: $0.512

To add to a project, please Log In.

000000001