|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
177-14192
Manufacturer Part #:

14192

Manufacturer:

Description:
IEEE 1394 Connectors 5P PCB HEADER R/A
Mouser Online Catalog Page 1,490, Mouser Online Catalog
PDF Page 1,490, PDF Catalog Page
14192 Datasheet 14192 Datasheet
Share |
Manufacturer: Bulgin
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Bulgin
Product: IEEE 1394 Accessories
Connector Type: USB PCB Header
Number of Positions: 5 Position
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Color: Black
Features: Header mates with PX0419
Flammability Rating: UL 94 V-0
Mounting Angle: Right
Operating Temperature Range: 0 C to + 70 C
Packaging: Tray
Standard: USB
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PGB1010603MR ESD Suppressors 138,706
FT230XS-R USB Interface IC 109,285
PIC24FJ256GB106-I/PT 16-bit Microcontrollers - MCU 2,395
LM46002PWPR Voltage Regulators - Switching Regulators 11,654
PX0443 USB Connectors 1,160
STMPE811QTR Interface - I/O Expanders 1,955
MPZ2012S601A EMI Filter Beads, Chips & Arrays 58,496
SLF7045T-3R3M2R5-PF Fixed Inductors 2,479
LTST-C191GKT Standard LEDs - SMD 14,651
14191 IEEE 1394 Connectors 2,609
Real Time Availability
Stock:
366 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
25:
$0.303
50:
$0.289
100:
$0.26
500:
$0.228

To add to a project, please Log In.

143080215 167858023 172639243