|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
177-14191
Manufacturer Part #:

14191

Manufacturer:

Description:
IEEE 1394 Connectors 5P PCB HEADER STR
Mouser Online Catalog Page 1,490, Mouser Online Catalog
PDF Page 1,490, PDF Catalog Page
14191 Datasheet 14191 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bulgin
Product Category: IEEE 1394 Connectors
RoHS: RoHS Compliant Details
Brand: Bulgin
Product: IEEE 1394 Accessories
Connector Type: USB PCB Header
Number of Positions: 5 Position
Contact Plating: Gold
Contact Material: Copper Alloy
Gender: Male
Current Rating: 1 A
Mounting Style: Through Hole
Termination Style: Solder
Color: Tan
Features: Header mates with PX0419
Flammability Rating: UL 94 V-0
Mounting Angle: Straight
Operating Temperature Range: 0 C to + 70 C
Packaging: Tray
Standard: USB
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 64,433
ESD8V0L2B-03L E6327 TVS Diode Arrays 194,846
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,385
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,094
MCP4726A0T-E/CH Digital to Analog Converters - DAC 4,249
MAX16126TCA+ Supervisory Circuits 1,136
BSZ097N04LS G MOSFET 14,870
1N4148WS Diodes - General Purpose, Power, Switching 90,342
ERJ-8GEYJ100V Thick Film Resistors - SMD 164,977
CRCW04024K75FKED Thick Film Resistors - SMD 248,099
Real Time Availability
Stock:
2,609 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
25:
$0.267
50:
$0.238
100:
$0.209
500:
$0.203

To add to a project, please Log In.

172639243 143080215 167858023