Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-WA-1541
Manufacturer Part #:

WA-1541

Manufacturer:

Description: Enclosures, Boxes, & Cases 12 X 8.13 X 9
Silverlight Page 2,108, Mouser Enhanced Catalog
PDF Page 2,108, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Other Small Enclosures
Outside Depth: 8.13 in
Outside Width: 12 in
Outside Height: 9 in
Material: Aluminum
Color: Gray
Features: Four Plastic Feet Furnished
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.15
  5: $117.95
  10: $111.75
  25: $96.66
  50: $96.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A165-TBM-2
Pushbutton Switches DPDT MOM ROUND BLACK IP65
Omron Industrial
1: $21.06
A165S-T2M-2
Rotary Switches RND 2 PS MAINT KNOB IP65 DPDT
Omron Industrial
1: $29.93
940C20P22K-F
Film Capacitors 2000V .22uF
Cornell Dubilier
1: $5.99
A-5W-K
Low Signal Relays - PCB Mini Signal 5VDC
Fujitsu
1: $2.98
156-1209T-E
D-Sub Standard Connectors 9 P SOLDER MALE
Kobiconn
1: $0.61
HS50 5R0 1%
Wirewound Resistors - Chassis Mount 50W 5.0 OHM1%
Arcol
1: $3.26
CINT1200A2475K01
Linear and Switching Power Supplies 200W 24 V 7.5 ...
Condor / SL Power
1: $89.79
DEHR33F391KA3B
Ceramic Disc Capacitors 390pF 3150volts R 10%
Murata Electronics
1: $0.42
09120123101
Heavy Duty Power Connectors 12+GND FML PLUG SCREW ...
HARTING
1: $12.78
UTG614-12PN
Standard Circular Connector 12P Strt Pin Plug Shel ...
Souriau
1: $13.76
RA300BF-10-20D1-B10K
Slide Potentiometers 30mm TRVL Linear 10K
Alpha (Taiwan)
1: $1.76
UTG014-12S
Standard Circular Connector 12P Sckt Receptacle Wa ...
Souriau
1: $8.02
108-0041-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
152-9009-EX
D-Sub Backshells 9C BLACK
Kobiconn
1: $1.39
12BC312-GR
Battery Holders, Snaps & Contacts "I" 6" WIRE LDS ...
Eagle Plastic Devices
1: $0.44
1N4001-E3/73
Rectifiers Vr/50V Io/1A
Vishay Semiconductors
1: $0.45
A16ZA-5050
Switch Accessories SWITCH GUARD SQ+RND
Omron Industrial
1: $6.62
ACM20-5-AC1-R-C
Digital Panel Meters 30A 85-264Vac Supply Power Fa ...
Murata Power Solutions
1: $65.00
MOX-300002004FE
Thick Film Resistors - Through Hole 1/2watt 2M 1%
Ohmite
1: $3.59
3020-01097-0
Digital Panel Meters 5A/50mV DC Shunt
Murata Power Solutions
1: $20.00

198091373 1185029695-0703-27false