Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-USB-7201-C
Manufacturer Part #:

USB-7201-C

Manufacturer:

Description: Enclosures, Boxes, & Cases 2.80" .91" x .34" CLEAR
Silverlight Page 2,781, Mouser Enhanced Catalog
PDF Page 2,781, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: USB Enclosures
Outside Depth: 2.8 in
Outside Width: 0.91 in
Outside Height: 0.34 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Clear
Features: USB enclosure
Flammability Rating: UL 94 V-0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
660 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.10
  5: $1.75
  10: $1.67
  25: $1.59
  50: $1.40
  100: $1.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
54150-0878
Board to Board & Mezzanine Connectors 80 Ckt Vert. ...
Molex
1: $4.24
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
48037-1000
USB Connectors TYPE A RA SHLDED PLG SMT AU
Molex
1: $1.15
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
P3A-180804U
Enclosures, Boxes, & Cases 1.8x0.8x0.425-Blk USB S ...
New Age Enclosures
1: $2.14
P3A-180804UB
Enclosures, Boxes, & Cases 1.8x0.8x0.425-Blk USB S ...
New Age Enclosures
1: $2.14
P3A-260906U
Enclosures, Boxes, & Cases 2.6 x 0.9 x 0.6 BLK Min ...
New Age Enclosures
1: $2.91
EVQ-Q2Y03W
Tactile Switches 3.5NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
USB-7201-G
Enclosures, Boxes, & Cases 2.80" .91" x .34" GREY
Bud Industries
1: $1.80
P3A-201005U
Enclosures, Boxes, & Cases 2.0x1.0x0.5-BLK PRESS F ...
New Age Enclosures
1: $2.58
C0805C104K3RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.07
P1A-260906U
Enclosures, Boxes, & Cases 2.6 x 0.9 x 0.6 WHT Min ...
New Age Enclosures
1: $2.91
3A-210603C
Enclosures, Boxes, & Cases Cap-Blk
New Age Enclosures
1: $0.34
P1A-201005U
Enclosures, Boxes, & Cases 2.0x1.0x0.5-WHT PRESS F ...
New Age Enclosures
1: $2.58
GRM1885C1H3R3BZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.13
AT25DF641-MWH-Y
Flash 64M 2.7-3.6V 75Mhz Serial Flash
Adesto Technologies
1: $4.06

198091373 118502969 136276056