|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
563-UN-8080
Manufacturer Part #:

UN-8080

Manufacturer:

Description:
Racks & Rack Cabinets 21" x 22" x 6" NETWORK CABINET
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinets
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Cabinets
Type: Server
Outside Width: 22 in
Outside Height: 21 in
Outside Depth: 6 in
Color: Sand
Material: Steel
Ventilation: Available
Unit Weight: 28 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship in 0 Days

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$224.95
2:
$210.00
5:
$199.50
25:
$194.31

To add to a project, please Log In.

1980913735-0703-27false