Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 563-TS-16
Manufacturer Part #: TS-16
Manufacturer: Bud Industries
Description: Accessories for Racks & Cabinets 2.4 x 1.3 x 1.7 250 vac
Silverlight Page 2,358, Mouser Enhanced Catalog
PDF Page 2,358, PDF Catalog Page
PDF Data Sheet

Manufacturer: Bud Industries
Product Category: Accessories for Racks & Cabinets
RoHS: RoHS Compliant Details
Color: White
Features: Used for temperature control in convection, radiant heating applications
Length: 60 mm
Product: Cabinet Accessories
Type: Tem-Stat Temperature Controls


Availability 
Stock: 
19 Can Ship Immediately
35 Can Ship in 10 Days

On Order: 0

Factory Lead-Time: 12 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1 $30.60
5 $25.55
10 $24.33
25 $23.10
 
More: Get Quote

To add to a project, please Log In.
180207662