Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-TS-15A
Manufacturer Part #:

TS-15-A

Manufacturer:

Description: Racks & Rack Cabinet Accessories TEMP-STAT
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Product: Rack Accessories
Color: Black
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
82 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.00
  5: $16.53
  10: $15.39
  25: $14.74
  50: $14.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Conversion ICs - Various Thermocouple To Digi ...
Maxim Integrated
1: $7.75
ZCAT3035-1330
EMI/RFI Suppressors & Ferrites Round 13mm Cable Cl ...
TDK
1: $5.10
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
08-55-0102
Headers & Wire Housings CRIMP TERM SEL GLD 22-30 A ...
Molex
1: $0.26
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
108-1703-101
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $2.18
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
5413 3/4"
Adhesive Tapes 3/4X36YD SOLDER TAPE
3M Electronic Specialty
1: $49.36
SIM3U167-B-GQ
ARM Microcontrollers - MCU ARM Cortex-M3 USB 256KB ...
Silicon Labs
1: $7.90
952K (BULK)
Terminals FEMALE T-TAP BLUE
3M Electronic Specialty
1: $0.41
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
50-36-1674
Headers & Wire Housings MiniFitJr Rcpt DR V-0 12Ck ...
Molex
1: $0.88
LB-1224
Power Transformers Dual Primary
Stancor
1: $13.23
G109-15A
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.87
C45-24
Fan Cords & Accessories Fan Cord 45 Degree 24" Blu ...
Orion Fans
1: $1.43
C45-2DC72P
Fan Cords & Accessories Fan Cord 45deg. 2pos 72" N ...
Orion Fans
1: $5.46
PPGP191202BK1
Racks & Rack Cabinet Accessories 2-FAN PANEL 4.7" ...
Hammond Manufacturing
1: $16.34
PA-1132-WH
Racks & Rack Cabinet Accessories 19x3.5 PANEL T-6
Bud Industries
1: $23.00
9905-250
Standoffs & Spacers Screw Spacer .25in Nylon White
Bivar
1: $0.10


This product is also available in:
198091373