Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-TR-6101
Manufacturer Part #:

TR-6101

Manufacturer:

Description: Electrical Enclosures 5.25X8.31X13.25 BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Electrical Enclosures
RoHS: RoHS Compliant Details
Product: Commercial Enclosures
Type: TR Series
Outside Depth: 8.31 in
Outside Height: 5.25 in
Outside Width: 13.25 in
Panel Width: 13.25 in
Panel Height: 5.25 in
Material: Aluminum
Color: Blue
Ventilation: Not Available
Features: Carrying handle may be used as tilting bail
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $233.95
  2: $210.55
  10: $187.15
  20: $182.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1455T2201BK
Enclosures, Boxes, & Cases 8.66 x 6.3 x 2.03 Black
Hammond Manufacturing
1: $30.18
MLG1608B10NJ
Fixed Inductors 10 NH 5%
TDK
1: $0.16
C0603C752J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 7 ...
Kemet
1: $0.42
GRM31C5C1H913JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.091 ...
Murata Electronics
1: $0.71
2288927
Cable Assemblies FLK 14/EZ-DR/150/ KONFEK
Phoenix Contact
1: $22.97
C0603C912J3GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.42

1980913735-0703-27false