Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-TR6100-B
Manufacturer Part #:

TR-6100

Manufacturer:

Description:
Enclosures, Boxes, & Cases 3.5X8.31X10.75 BLUE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Commercial Enclosures
Type: Panel Enclosure
Outside Depth: 10.75 in
Outside Width: 8.31 in
Outside Height: 3.5 in
Material: Aluminum
Color: Blue
Features: Carrying handle may be used as tilting bail
Unit Weight: 4.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $261.70
  5: $218.08
  10: $196.27
  25: $174.46
  50: $170.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PT06A-10-6S-SR
Circular MIL Spec Connector 6P Sz 10 Socket Plug S ...
Amphenol Industrial
1: $31.20
5EFM1S
AC Power Entry Modules 5A IEC-.110 FASTON GNR PURP ...
TE Connectivity / Corcom
1: $29.71
PT02A-10-6P
Circular MIL Spec Connector 6P Size 10 Box Mount P ...
Amphenol Industrial
1: $12.61
GSC20-24G
Switching Power Supplies 20W 24V @ 0.85A
Condor / SL Power
1: $58.81

118502969 133639882 1980913735-0703-27false