|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
563-SNB-3752
Manufacturer Part #:

SNB-3752

Manufacturer:

Description:
Enclosures, Boxes, & Cases 24 x 20 x 8 PAINTED STEEL
Mouser Online Catalog Page 2,834, Mouser Online Catalog
PDF Page 2,834, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Bud Industries
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: Bud Industries
Product: Industrial Enclosures
Type: Weather Resistant
Outside Depth: 8 in
Outside Width: 20 in
Outside Height: 24 in
NEMA Rating: 1, 2, 3, 4, 4X, 12, 16
IP Rating: IP 66
Material: Steel
Color: Gray
Depth: 8 in
Features: Air tight seal, quarter turn lock and key, mounting hardware supplied
Series: SNB
Tradename: SNB-Series NEMA 4X Sheet Metal Box
Unit Weight: 27.800 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SNB-3731 Enclosures, Boxes, & Cases 69
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $240.90
  10: $200.75
  100: Quote
 

To add to a project, please Log In.

123584081 165435927 118502969 133639882 147653883 198091373